What’s new: Find the right parts faster with our redesigned experience

Learn more

Vulcasot 26001608

SNAPFIT, B-TYPE, BLACK, 3M; No. of Channels: 1 Channel; Cable Protector Material: Rubber / SBR Blend; Colour: Black;...
$ 43.79
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vulcasot 26001608.

Newark

Datasheet2 pages13 years ago

Farnell

Descriptions

Descriptions of Vulcasot 26001608 provided by its distributors.

SNAPFIT, B-TYPE, BLACK, 3M; No. of Channels:1 Channel; Cable Protector Material:Rubber / SBR Blend; Colour:Black; External Length:3m;

Manufacturer Aliases

Vulcasot has several brands around the world that distributors may use as alternate names. Vulcasot may also be known as the following names:

  • VULCASCOT