What’s new: Find the right parts faster with our redesigned experience

Learn more

Vulcasot 26001603

SNAPFIT, B-TYPE, GREY, 1M; No. of Channels: 1 Channel; Cable Protector Material: Rubber / SBR Blend; Cable Protector...
$ 15
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vulcasot 26001603.

Newark

Datasheet2 pages13 years ago

Descriptions

Descriptions of Vulcasot 26001603 provided by its distributors.

SNAPFIT, B-TYPE, GREY, 1M; No. of Channels:1 Channel; Cable Protector Material:Rubber / SBR Blend; Cable Protector Colour:Grey; External Length:1m; External Width:83mm; Product Range:Snap Fit™ Series; External Dept

Manufacturer Aliases

Vulcasot has several brands around the world that distributors may use as alternate names. Vulcasot may also be known as the following names:

  • VULCASCOT