What’s new: Find the right parts faster with our redesigned experience

Learn more

Volex X-525583A-SEV

POWER CORD, SWISS TYPE 12 TO IEC C13, 2.5M; Connector to Connector: Mains Plug, Switzerland to IEC 60320 C13; Cable...
$ 6.89
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-525583A-SEV.

element14 APAC

Datasheet14 pages13 years ago

Farnell

Inventory History

3 month trend:
-9.25%

Descriptions

Descriptions of Volex X-525583A-SEV provided by its distributors.

POWER CORD,SWISS TYPE 12 TO IEC C13,2.5M; Connector to Connector:Mains Plug, Switzerland to IEC 60320 C13; Cable Length - Metric:2.5m; Current Rating:10A; Voltage Rating:250VAC; Jacket Colour:Black; Product Range:-; Cabl

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS