What’s new: Find the right parts faster with our redesigned experience

Learn more

Volex X-439290A

LEAD, 13A, BLACK, 3M; Connector to Connector: Mains Plug, UK to Free End; Cable Length - Metric: 3m; Current Rating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for X-439290A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-439290A.

element14 APAC

Datasheet82 pages15 years ago

Farnell

Inventory History

3 month trend:
-9.31%

Descriptions

Descriptions of Volex X-439290A provided by its distributors.

LEAD, 13A, BLACK, 3M; Connector to Connector:Mains Plug, UK to Free End; Cable Length - Metric:3m; Current Rating:13A; Voltage Rating:250VAC; Jacket Colour:Black; Product Range:-; Cable Length - Imperial:9.8ft; SVHC:Lead
LEAD, 13A, BLACK, 3M; Cable Assembly Type:Mains; Connector Type A:UK Mains Plug; Connector Type B:No Connector; Cable Length:3m; Colour:Black; Cable Type:3 Core; Lead Length:3m; Conductor Area CSA:1.25mm2; Connector Type:UK Mains; ;RoHS Compliant: Yes

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • X439290A