What’s new: Find the right parts faster with our redesigned experience

Learn more

Volex X-285626A

LEAD, IEC, 10A, GREY, 2M; Connector to Connector: Mains Plug, UK IEC 60320 C13; Cable Length - Metric: 2m; Current...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for X-285626A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-285626A.

Farnell

Datasheet1 page17 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-47.51%

Descriptions

Descriptions of Volex X-285626A provided by its distributors.

LEAD, IEC, 10A, GREY, 2M; Connector to Connector:Mains Plug, UK IEC 60320 C13; Cable Length - Metric:2m; Current Rating:13A; Voltage
LEAD, IEC, 10A, GREY, 2M; Cable Assembly Type:Mains; Connector Type A:UK Mains Plug; Connector Type B:IEC Socket; Cable Length:2m; Colour:Grey; Cable Type:3 Core; Lead Length:2m; Approval Bodies:BSI, VDE, NF-USE, OVE, CEBEC, NEMKO, ;RoHS Compliant: Yes

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • X285626A