What’s new: Find the right parts faster with our redesigned experience

Learn more

Vogt 490208

Vogt Connection Technology 490208 Ferrule 0.75mm² Partially Insul. Grey x100
$ 0.013
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 490208.

Burklin Elektronik

Datasheet1 page6 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Vogt 490208 provided by its distributors.

Vogt Connection Technology 490208 Ferrule 0.75mm² Partially Insul. Grey x100
End Sleeves for 0,75mm² Grey
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 1.2 / Terminal Material = Tinned Electrolytic Copper / Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 20 / Insulator Material = Polypropylene / Insulator Colour = Grey

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL