What’s new: Find the right parts faster with our redesigned experience

Learn more

Vogt 470408

Terminal Block Accessory, 0.138in Max Cable Dia, Ferrule, Copper

$ 0.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 470408.

IHS

Datasheet1 page0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-61.73%

Supply Chain

Country of OriginSwitzerland

Descriptions

Descriptions of Vogt 470408 provided by its distributors.

Terminal Block Accessory, 0.138in Max Cable Dia, Ferrule, Copper
Vogt Connection Technology 470408 Ferrule 1.5mm² Black 100 pieces Insulated
End Sleeves for 1,50mm² Black
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 1.7 / Terminal Material = Tinned Electrolytic Copper / Cross-Section mm² = 1.5 / Cross-Section AWG AWG = 16 / Insulator Material = Polypropylene / Insulator Colour = Black

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL