VCC SMB_200_CTP

LED lenses Colour: Clear Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMB_200_CTP.

Electro Sonic

Datasheet1 page16 years ago

element14 APAC

Jameco (USA)

Newark

Mouser

Inventory History

3 month trend:
-13.39%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code9001.90.40.00
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of VCC SMB_200_CTP provided by its distributors.

LED lenses Colour: Clear Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
LENSES, FRESNEL,3MM HEIGHT, LOW PROFILE,0.171 IN MNT, T1,T1-3/4,CLEAR, THROUGH HOLE
SMB200 Series Clear Ø3 mm Round Low Profile Fresnel Lens
Visual LEDLens cover LEDlens, for through hole LED
SMB_200_CTP, VCC - Visual Communications Company
LED Lens Mounts T1 FRES LENS CLR Cliplite
Round Optical Lens Clear Polycarbonate
PLC Lens 3mm 0.171" Round Clear
Led Lens, Clear, Round, 180+, Polycarbonate; Lens Type:Fresnel Lens; Beam Type:-; Led Lens Color:Transparent; Lens Diameter:4.83Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:Cliplite Smb200 Series Rohs Compliant: Yes |Vcc/visual Communications Company SMB_200_CTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMB 200 CTP
  • SMB 200CTP
  • SMB-200-CTP
  • SMB200-CTP
  • SMB200CTP
  • SMB200CTP.