VCC RNG_268

Fixed Resistor, Metal Film, 0.5W, 2050ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC RNG_268.

Master Electronics

Datasheet1 page16 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+29.89%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of VCC RNG_268 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 2050ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Polypropylene/Elastocon Ø6.173mm Inside Ø9.14mm Outside Retaining Clipmount Ring
Fixing ring Colour: Black Material: Polypropylene For LED diameter: 5 mm
RNG_268, VCC - Visual Communications Company
CMC, CML, CMC, -T1 3/4 (5MM) RETAINING RING
Optoelectronics LED Accessories
Led Mounting Ring; No. Of Leds:1Leds; Holder Type:Ring; Product Range:-; Accessory Type:Retaining Ring; Bulb Size:5Mm; External Diameter:9.14Mm; External Length:4.19Mm; For Use With:Cmc 5Mm Panel Mount Leds; Holder Colour:Black Rohs Compliant: Yes |Vcc/visual Communications Company RNG_268

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RNG 268
  • RNG 268.
  • RNG"268
  • RNG-268
  • RNG268
  • RNG\\\\268