VCC L79D-R125-W

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
$ 9.555
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L79D-R125-W.

VCC

Datasheet2 pages14 years ago

Electro Sonic

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.63%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L79D-R125-W provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
PANEL MOUNT INDICATOR RED DIFFUSED LED 0.315" 24VDC LEAD WIRES L79 SERIES
LEECRAFT L79D-R125-W PANEL MOUNT INDICATOR, LED, 7.92MM, RED, 125V
Single Color LED, Red, Diffused
PMI Round 5/16" LED 125V Wire Red
LED IND RED DIFF 125VAC 6" LEADS
60° circular,With flat top spread red
PANEL MOUNT INDICATOR, LED, 7.92MM, RED,; PANEL MOUNT INDICATOR, LED, 7.92MM, RED, 125V; LED Color: Red; Operating Voltage: 125VAC; Mounting Hole Dia: 7.92mm; Forward Current If: 20mA; Luminous Intensity: 80mcd; IP / NEMA Rat

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC