VCC 2390QD1-28V

Incandescent Indicator, Rectangular, 28V; |Vcc/visual Communications Company 2390QD1-28V
$ 4.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2390QD1-28V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-3.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC 2390QD1-28V provided by its distributors.

Incandescent Indicator, Rectangular, 28V; |Vcc/visual Communications Company 2390QD1-28V
CML 2390QD1-28V PMI RECT 1.28"x0.40" INC 28 VAC/VDC Tab Red Part of the VCC Family of Products
Incandescent Lamp Panel Mount Indicator Uni-Color Red 2-Pin Bag
LED, Flat Top, Rectangular, Diffused, Red, Panel Mount
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 1.276X0.395" SNAP-FIT RED 28V
PMI RECT 1.27"x0.39" INC 28V Tab Red
INCANDESCENT INDICATOR, RECTANGULAR, 28V; Lamp Base Type: Quick Connect; Mounting Hole Dia: -; Current Rating: -; Supply Voltage: 28V; Lens Shape: Rectangular; Product Range: 2390 Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC