What’s new: Find the right parts faster with our redesigned experience

Learn more

Vistaton 2830

SPEAKER, 0.5W, 7KHZ, 8OHM; Transducer Function: Speaker; Power Rating RMS: 500mW; Impedance: 8ohm; Sensitivity (dB):...
$ 9
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vistaton 2830.

element14 APAC

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+13.75%

Descriptions

Descriptions of Vistaton 2830 provided by its distributors.

SPEAKER, 0.5W, 7KHZ, 8OHM; Transducer Function:Speaker; Power Rating RMS:500mW; Impedance:8ohm; Sensitivity (dB):-; Resonant Frequency:730Hz; Frequency Response Min:500Hz; Frequency Response Max:7kHz; Product Range:-; SV

Images

Manufacturer Aliases

Vistaton has several brands around the world that distributors may use as alternate names. Vistaton may also be known as the following names:

  • VISATON