What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay XO37CTECNA10M

Oscillator XO 10MHz ¡À100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Mini-SMD Bulk
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay XO37CTECNA10M.

IHS

Datasheet3 pages10 years ago

Newark

Mouser

Inventory History

3 month trend:
-0.18%

Supply Chain

Introduction Date2015-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Oscillator XO 10MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 10MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 10MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3963-100-AU-TR
Oscillator XO 10MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-2033-100-AU
Oscillator XO 10MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
SG-636 Series 10 MHz 3.3 V ±100 ppm -20° to 70°C Surface Mount Oscillator

Descriptions

Descriptions of Vishay XO37CTECNA10M provided by its distributors.

Oscillator XO 10MHz ¡À100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Mini-SMD Bulk
Crystals / Oscillators / Resonators SMD 3.3V 10MHz
HCMOS/TTL Output Clock Oscillator, 10MHz Nom
3.3V ¡À100ppm 10MHz ¡À0.01% 7mm*5mm*1.9mm
OSCILLATOR, 10MHZ, 7 X 5MM, TTL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric