Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VSLY5940

VSLY5940 Series Ø 5 mm ±3° 940 nm 600 mw/sr Infrared Emitting Diode - T-1 3/4
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSLY5940.

Upverter

Datasheet5 pages2 years ago

IHS

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-29.36%

CAD Models

Download Vishay VSLY5940 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay VSLY5940 provided by its distributors.

VSLY5940 Series Ø 5 mm ±3° 940 nm 600 mw/sr Infrared Emitting Diode - T-1 3/4
LED IrLED 55mW 940nm Standard LED 2-Pin T-1 3/4 T/R
Avnet Japan
IR-LED, 940nm, 5mm T-1 3/4, 600mW/sr, 6°
940nm Through hole mounting 5.75mm(Length)*5.75mm(width)
Infrared Emitter 940nm 5100mW/sr Circular Top Mount Bulk
Infrared LED, 5mm, 1-Element, 940nm
IR EMITTER HIGH Speed.940nm 5MM 3DEG-e3
Infrared Emitter 940Nm T-1 3/4; |Vishay VSLY5940
IR EMI HI-SPEED 940NM 5MM 3DEG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric