Vishay VSLB3948

VSLB3948: 1.42 V 100 mA 940 nm 44° Through Hole Radial Infrared Emitting Diode
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSLB3948.

IHS

Datasheet5 pages11 years ago

JRH Electronics

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+14.25%

CAD Models

Download Vishay VSLB3948 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightWP710A10LID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP710A10F3C
LED THRU-HOLE PCB INFRARED T-1 3MM 20 MA 940 NM 25/80 MCD ROUND
CML 4318F1 LED TH 3mm 1.8V 20mA 65mcd Red Part of the VCC Family of Products
ams-OSRAMSFH 4346
EMITTER IR 950NM 100MA RADIAL / Infrared (IR) Emitter 940nm 1.6V 100mA 40mW/sr @ 100mA 10° Radial
LED, Round Dome, Diffused, Red, 640nm, 60°, 1.8V, 20mA, TH, 3.9mm × 3.9mm × 5.55mm
KingbrightWP710A10YD
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Vishay VSLB3948 provided by its distributors.

VSLB3948: 1.42 V 100 mA 940 nm 44° Through Hole Radial Infrared Emitting Diode
Infrared Emitter 940nm 65mW/sr Circular Top Mount 2-Pin T-1 Bulk
IR EMITTER HIGH Speed.940NM 3MM 22DEG-e2
IR-LED, 940nm, 3mm T-1, 65mW/sr, 44°
Infrared LED, 3mm, 1-Element, 940nm
LED IrLED 940nm 2-Pin T-1 Bulk
Avnet Japan
Infrared Emitter 940Nm T-1; |Vishay VSLB3948
INFRARED EMITTER 940NM T-1; Peak Wavelength: 940nm; Angle of Half Intensity: 22°; Diode Case Style: T-1 (3mm); Radiant Intensity (Ie): 15mW/Sr; Rise Time: 15ns; Fall Time tf: 15ns; Forward Current If(AV): 100mA; Forward Voltage

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric