Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-SD600R08PC

Rectifier Diode, 1 Phase, 1 Element, 600A, 800V V(RRM), Silicon

$ 123.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-SD600R08PC.

IHS

Datasheet8 pages8 years ago

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-02-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-03-06
LTD Date2025-09-08

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 600A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 600A, 2200V V(RRM), Silicon
STANDARD DIODE, 600A, 1.6KV, B-8; Diode Type:Standard Recovery; Diode Configurat
STANDARD DIODE, 600A, 2.8KV, B-8; Diode Type:Standard Recovery; Diode Configurat

Descriptions

Descriptions of Vishay VS-SD600R08PC provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 600A, 800V V(RRM), Silicon
Rectifier Diode,800V V(Rrm),do-205Var3/4 |Vishay VS-SD600R08PC
Diode Switching 800V 600A 2-Pin Case B-8
DIODE, DO-205AD, 800V, 600A, REV

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric