Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.06 V
Max Forward Surge Current (Ifsm)460 A
Max Operating Temperature150 °C
Max Output Current3 A
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)60 V
Max Surge Current460 A
Min Operating Temperature-40 °C
Natural Thermal Resistance30 °C/W
Number of Elements1
PackagingBulk
Peak Non-Repetitive Surge Current460 A
Peak Reverse Current600 µA
Reverse Standoff Voltage60 V