What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-36MB100A

Diode, Bridge Rectifier, Vr 1000V, If 35A, Pkg MB, Vf 1.14V, VS-36MB Series

$ 6.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-36MB100A.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet6 pages25 years ago

element14 APAC

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Vishay VS-36MB100A provided by its distributors.

Diode, Bridge Rectifier, Vr 1000V, If 35A, Pkg MB, Vf 1.14V, VS-36MB Series
Diode Rectifier Bridge Single 1KV 35A 4-Pin Case D-34
Bridge Rectifier Single Phase Standard 1 kV QC Terminal D-34
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon
BRIDGE RECT MOD, 1PH, 35A, 1KV, QC
BRIDGE RECT 1PHASE 1KV 35A D-34
BRIDGE RECTIFIER MODULES, SINGLE PHASE,
Vishay Single phase rectifier bridge, 35APeak average forward current, 1000Vpeak reverse repetition voltage, 4Pin, D 34encapsulation, Thread

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-36MB100A.
  • VS36MB100A