Vishay VS-2KBP10

VISHAY VS-2KBP10 Bridge Rectifier Diode, Single, 1 kV, 2 A, SIP, 1 V, 4 Pins
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-2KBP10.

Newark

Datasheet5 pages8 years ago
Datasheet3 pages29 years ago
Datasheet4 pages12 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
-1.47%

CAD Models

Download Vishay VS-2KBP10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VS-2KBP10 provided by its distributors.

VISHAY VS-2KBP10 Bridge Rectifier Diode, Single, 1 kV, 2 A, SIP, 1 V, 4 Pins
Diode Rectifier Bridge Single 1KV 2A 4-Pin D-44
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
BRIDGE RECT 1PHASE 1KV 2A D-44
Bridge Rectifier, 500V, 2A, D-44
Vishay Single phase rectifier bridge, 2APeak average forward current, 1000Vpeak reverse repetition voltage, 4Pin, D 44encapsulation, Through hole mounting
BRIDGE RECTIFIER, 1PH, 2A, 1KV, THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):2A; Forward Voltage VF Max:1V; Bridge Rectifier Case Style:D-44; No. of Pins:4; MSL:-; Current Rating:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-2KBP10.
  • VS2KBP10