
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VOS628A-2TCT-ND | 3,660 | 1 | Cut Tape | ||||||||
| TME | VOS628A-2T | 0 | 3K | 10h | ||||||||
| TTI | VOS628A-2T | 0 | 3K | Tape & Reel | 12h | |||||||
| Newark | VOS628A-2T | 0 | 3K | |||||||||
| Avnet | VOS628A-2T | 0 | 3K | 13h |
Download Vishay VOS628A-2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VOS628A-2T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: