What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VOH1016AB-VT

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP SMD T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOH1016AB-VT.

IHS

Datasheet12 pages4 years ago

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+144%

CAD Models

Download Vishay VOH1016AB-VT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay VOH1016AB-VT provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP SMD T/R
Avnet Japan
VOH1016 Series 5000 Vrms 16 V 1 MBd SMT High Isolation High Speed Optocoupler
6-SMD Gull Wing 1 1/0 DC Logic Output Optoisolator 10kV/mus 5000Vrms 2MHz 50mA
Trigger Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, DIGITAL, 1MBD, SMDIP-6;
2MHz 1 6-SMD SMD mount,glue mount
OPTOISO 5KV OPEN COLLECTOR 6-SMD
OPTOISOLTR 5KV OPEN COLL 6-SMD
OPTOCOUPLER, DIGITAL, 1MBD, SMDIP-6; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: 1Mbaud; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Propagation Delay Time Max. us = 2 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Power Dissipation (Pd) mW = 250 / Reverse Voltage (Vr) V = 6 / Package Type = SMD-6 / Forward Voltage (Vf) Max. V = 1.1 / Output Type = Phototransistor / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 4 / Output Fall Time ns = 40 / Output Rise Time ns = 50 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Signal Rate MBaud = 1 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOH1016AB-VT.