What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMW1500-GS08

LED COOL WHITE 0402 SMD / White, Cool 7000K LED Indication - Discrete 2.9V 0402 (1005 Metric)
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMW1500-GS08.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
+15.03%

CAD Models

Download Vishay VLMW1500-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-07-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPHHS1005QWF/D
Single Color LED, White, Fluorescent Yellow, 0.8mm

Descriptions

Descriptions of Vishay VLMW1500-GS08 provided by its distributors.

LED COOL WHITE 0402 SMD / White, Cool 7000K LED Indication - Discrete 2.9V 0402 (1005 Metric)
LED Uni-Color White 7000K 2-Pin Chip 0402(1006Metric) T/R
LED; SMD; 0402; white; 45-180mcd; 65°; 5mA; 2.65÷3.05V; Front: flat
Cool White 7000 K 112.5 mcd 65° Rectangle SMT LED 0402
LED, WHITE, 180MCD; Bulb Size:(Not Avail; LED, WHITE, 180MCD; Bulb Size:(Not Available); LED Color:White; Luminous Intensity:180mcd; Viewing Angle:130°; Forward Current If:5mA; Forward Voltage:3.15V; LED Mounting:SMD; Lens Shape:Rectangular; Leaded Process Compatible:No
SMD ChipLED Colour coordinates: X = 0.304 / Y = 0.300 Dimensions W x D x H: 0.5 x 1 x 0.35 mm Forward voltage: 2.9 VDC Luminous intensity: 45...180 Mcd Operating temperature: -30...80 °C Transmission angle: 65 ° Case colour: Colourless Housing type: SMD Light colour: White Package: 0402 Technology: InGaN Power: 70 mW Transmission angle typically: 65 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMW1500-GS08.
  • VLMW1500GS08