What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMS1500-GS08

LED Uni-Color Super Red 639nm 2-Pin Chip 0402(1006Metric) T/R

$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS1500-GS08.

IHS

Datasheet12 pages5 years ago

Future Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.89%

CAD Models

Download Vishay VLMS1500-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-07-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005SURCK
APHHS1005SURCK RED LED, 630 NM 1005 (0402) CLEAR, RECTANGLE LENS SMD PACKAGE
LED RED DIFFUSED 0402 R/A SMD / Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead
1.0X0.5Mm Smt Led, 650Nm Alingap Red,3K; |Lumex SML-LX0402DRC-TR

Descriptions

Descriptions of Vishay VLMS1500-GS08 provided by its distributors.

LED Uni-Color Super Red 639nm 2-Pin Chip 0402(1006Metric) T/R
Red 0402 2 V 20 mA 54 mcd 130° View Angle Surface Mount Ultrabright LED
VLMS1500-GS08 RED LED 631 NM 1005 (0402) SQUARE LENS SMD PACKAGE
Vishay RedLED, 1005 (0402)encapsulation, wavelength631 nm, 1 x 0.5 x 0.35mm
LED, RED, 54MCD, 0402; LED Color:Red; LED Mounting:SMD; Bulb Size:-; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:631nm; Luminous Intensity:54mcd; Viewing Angle:65°; Lens Shape:Rectangular; Product Range:-
SMD ChipLED Dimensions W x D x H: 0.5 x 1 x 0.35 mm Forward voltage: 2 VDC Luminous intensity: 18...180 Mcd Operating temperature: -30...85 °C Transmission angle: 65 ° Case colour: Colourless Housing type: SMD Light colour: Super Red Package: 0402 Technology: AllnGaP Power: 75 mW Transmission angle typically: 65 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS1500-GS08.
  • VLMS1500-GS08..
  • VLMS1500GS08