What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMR233T2V2-GS08

Single-color LEDs; VISHAY; VLMR233T2V2-GS08; Red; 120 °; 2 V; SMD/SMT

$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMR233T2V2-GS08.

IHS

Datasheet9 pages4 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
-59.90%

CAD Models

Download Vishay VLMR233T2V2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
LED, SMD, RED; Available until stocks are exhausted Alternative available
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, High Intensity Red, Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMR233T2V2-GS08 provided by its distributors.

Single-color LEDs; VISHAY; VLMR233T2V2-GS08; Red; 120 °; 2 V; SMD/SMT
LED, MINI RED,; Bulb Size:-; LED Colour:Red; Luminous Intensity:650mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:625nm
Mini SMD LED Dimensions W x D x H: 1.4 x 2.2 x 1.3 mm Forward voltage: 2.1 VDC Luminous intensity: 355...1120 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Red Package: MiniLED Technology: AllnGaP on Si Power: 130 W Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMR233T2V2-GS08.
  • VLMR233T2V2GS08