What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMB1500-GS08

LED BLUE 0402 SMD / Blue 473nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMB1500-GS08.

IHS

Datasheet12 pages5 years ago

element14 APAC

Upverter

TME

Newark

Inventory History

3 month trend:
-91.98%

CAD Models

Download Vishay VLMB1500-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)

Descriptions

Descriptions of Vishay VLMB1500-GS08 provided by its distributors.

LED BLUE 0402 SMD / Blue 473nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
LED Uni-Color Blue 468nm 2-Pin Chip 0402(1006Metric) T/R
Led, Blue, 45Mcd, 0402, Full Reel; Led Color:Blue; Led Mounting:Smd; Bulb Size:-; Forward Current If:5Ma; Forward Voltage:3.15V; Wavelength Typ:-; Luminous Intensity:45Mcd; Viewing Angle:130°; Lens Shape:Rectangular; Product Range:- Rohs Compliant: No |Vishay VLMB1500-GS08.
SMD ChipLED Dimensions W x D x H: 0.5 x 1 x 0.35 mm Forward voltage: 2.8 VDC Luminous intensity: 11.2...45 Mcd Operating temperature: -20...80 °C Transmission angle: 65 ° Case colour: Colourless Housing type: SMD Light colour: Blue Package: 0402 Technology: InGaN Power: 76 W Transmission angle typically: 65 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMB1500-GS08.
  • VLMB1500-GS08..
  • VLMB1500GS08