Vishay VBUS052CD-FAH-GS08

Vishay Unidirectional TVS Diode, Vc Max 18V, SMD, LLP1713-7L Package, Vbr Min 6.9V
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBUS052CD-FAH-GS08.

Newark

Datasheet2 pages6 years ago

element14 APAC

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-10-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VBUS052CD-FAH-GS08 provided by its distributors.

Vishay Unidirectional TVS Diode, Vc Max 18V, SMD, LLP1713-7L Package, Vbr Min 6.9V
VBUS052CD Series 6.9 V 3.5 A 63 W 2-Line BUS-Port ESD Protection - LLP1713-7L
Trans Voltage Suppressor Diode, 63W, 5V V(RWM), Bidirectional, 1 Element, Silicon
3.5A@8/20us 63W 5V 6.9V 5V LLP1713-7L ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, TVS, 18 V, LLP1713, 7 Pins, VBUS0
ESD Suppressor Diode Diode Array Uni-Dir 5V 18Vc 7-Pin LLP-1713 T/R
Transient Suppression Diode (TVS)
DUAL, BUS PROTECTION, ARRAY; TVS Polarity:Bidirectional; Breakdown Voltage Range:6.9V to 8.7V; Clamping Voltage Vc Max:18V; Peak Pulse Current Ippm:3.5A; Diode Case Style:LLP1713; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:7.9V; Capacitance Cd @ Vr Typ:0.8pF; Diode Configuration:Bidirectional; Diode Type:Dual Bus ESD Protection; Package / Case:LLP1713; Peak Pulse Power:63W; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric