Vishay TZMC3V6-GS08

TZM Series 500 mW 3.8 V 5 % Tolerance Small Signal Zener Diode - SOD-80
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC3V6-GS08.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+7.50%

CAD Models

Download Vishay TZMC3V6-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.BZT52C3V6-13-F
DIODE ZENER 3.6V 370MW SOD123 / Zener Diode 3.6 V 370 mW ±5.56% Surface Mount SOD-123
Diodes Inc.BZT52C3V9-7-F
BZT52C3V9 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.ZMM5228B-7
ZMM5228B-7 Series 500 mW 3.9 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay TZMC3V6-GS08 provided by its distributors.

TZM Series 500 mW 3.8 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Diode Zener Single 3.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 3.6V V(Z), 5.556%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diodes; VISHAY; TZMC3V6-GS08; 3.6 V; 2 µA; Surface Mount; 500 mW
Zener Diode; Zener Voltage Typ, Vz:3.6V; Power Dissipation, Pd:500mW; Package/Case:41-MiniDIP; No. of Pins:41; Breakdown Voltage Max:3.6V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC3V6GS08