What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TZM5249B-GS08

Zener Diode Single 19V 5% 23Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R

$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZM5249B-GS08.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, 19V V(Z), 5%, 0.3W, Silicon, Unidirectional
onsemiMMSZ5249B
MMSZ5249B Series 500 mW 19 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.ZMM5249B-7
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF T/R
onsemiMMBZ5249B
Diode Zener Single 19V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay TZM5249B-GS08 provided by its distributors.

Zener Diode Single 19V 5% 23Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional
TZM5249B-GS08 ZENER DIODE, 19V 5% 500 MW SMT 2-PIN SOD-80
±5% 100nA 19V 23Ω 500mW Freestanding SOD-80 SMD mount 3.5mm*1.5mm*1.5mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric