What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TSTA7100

875nm 10° 1.4V circular red TO-206-AA Through hole mounting 5.5mm*5.5mm*6.15mm
$ 2.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSTA7100.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages25 years ago

JRH Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+9.51%

CAD Models

Download Vishay TSTA7100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ams-OSRAMSFH4850E7800
OPTO SFH 4850 E7800 IR LED, 860NM, TO-18 THROUGH HOLE PACKAGE
OPTO SFH 464 E7800 RED LED, 660 NM TO-18, ROUND LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Vishay TSTA7100 provided by its distributors.

875nm 10° 1.4V circular red TO-206-AA Through hole mounting 5.5mm*5.5mm*6.15mm
VISHAY TSTA7100 Infrared Emitter, 5 , TO-18, 100 mA, 1.4 V, 600 ns
Infrared Emitter 875nm 50mW/sr Circular Top Mount 2-Pin TO-18 Bulk
875 nm 50 mA ±5° Through Hole Infrared Emitting Diode - TO-18
IR-LED, 875nm, 4.7mm TO-18, 50mW/sr, 10°
Infrared LED, 3.9mm, 1-Element, 875nm
IR EMITTER HI EFF. 870NM TO18 5DEG-e4
LED IrLED 875nm 2-Pin TO-18 Bulk
Avnet Japan
EMITTER IR 875NM 100MA TO18 / Infrared (IR) Emitter 875nm 1.4V 100mA 20mW/sr @ 100mA 10° TO-18-2 Metal Can
HIGH EFF. IR EM / 870NM 5 DEG LENS - TO18
IR EMITTER, 875NM, 4.7MM, TO-18-2, THD
IR EMITTER, 875NM; Peak Wavelength:875nm; Forward Current If(AV):100mA; Rise Time:600ns; Radiant Intensity:50mW/Sr; Viewing Angle:5°; Forward Voltage VF Max:1.4V; Diode Case Style:TO-18; No. of Pins:2; Forward Current If:100mA; Forward Current If Max:100mA; Package / Case:TO-18; Power Dissipation Pd:180mW; Supply Voltage Range:1.4V; Wavelength Typ:875nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSTA7100.