Vishay TSSP77056

Sensing Distance Max. m = 12 / Wavelength of Peak Sensitivity nm = 950 / Pins = 4 / Light Sensor Output = Digital /...

Submit Request for Quote

Unfortunately we do not know of any distributors for TSSP77056. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Vishay TSSP77056 provided by its distributors.

Sensing Distance Max. m = 12 / Wavelength of Peak Sensitivity nm = 950 / Pins = 4 / Light Sensor Output = Digital / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.5 / Supply Current uA = 700 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Mounting Type = Surface Mount / Length mm = 6.8 / Width mm = 3.2 / Height mm = 3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric