Vishay TP0101K

TRANSISTOR 580 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, LEAD FREE, TO-236, 3 PIN, FET General Purpose...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Vishay TP0101K provided by its distributors.

TRANSISTOR 580 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, LEAD FREE, TO-236, 3 PIN, FET General Purpose Small Signal
; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:0.58A; On Resistance, Rds(on):0.65ohm; Package/Case:SOT-23; Termination Type:SMD; Power Dissipation, Pd:0.35W ;RoHS Compliant: Yes
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:580mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):650mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:-700mV; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:580mA; Current Temperature:25°C; Device Marking:TP0101K; Full Power Rating Temperature:25°C; On State Resistance @ Vgs = 2.5V P Channel:850mohm; On State Resistance @ Vgs = 4.5V P Channel:650mohm; On State Resistance Max:650mohm; Output Power:350mW; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Pulse Current Idm:2A; SMD Marking:K4; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-700mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:-1V; Voltage Vgs th Min:-0.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric