Vishay TM8P105K040UBA

Cap Tant Solid 1uF 40V P CASE 10% (2.45 X 1.5 X 1.25mm) Inward L SMD (0.1%FR) 10 Ohm 125C T/R
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TM8P105K040UBA.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805
KYOCERA AVXTAJP105K035RNJ
Cap Tant Solid 1uF 35V P CASE 10% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 11 Ohm 125C T/R
KYOCERA AVXTAJR105K025RNJ
Cap Tant Solid 1uF 25V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 8 Ohm 125C T/R
KYOCERA AVXTAJP105K025RNJ
Cap Tant Solid 1uF 25V P CASE 10% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 11 Ohm 125C T/R
Cap Tant Solid 1uF 25V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R

Descriptions

Descriptions of Vishay TM8P105K040UBA provided by its distributors.

Cap Tant Solid 1uF 40V P CASE 10% (2.45 X 1.5 X 1.25mm) Inward L SMD (0.1%FR) 10 Ohm 125C T/R
TM8 Series 1 uF ±10 % 40 V SMT Microtan® Molded Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005
CAPACITOR, TANTALUM, 40V, 1UF; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:40V; ESR:10ohm; Series:TM8; Capacitor Case Style:P; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:1.5mm; External Length / Height:1.25mm; External Width:2.45mm; Leakage Current Max:0.2µA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM8P105K040UBA.