What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TLMG1100-GS08

LED Uni-Color Green 572nm Automotive 2-Pin Chip 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLMG1100-GS08.

IHS

Datasheet14 pages3 years ago

Farnell

Upverter

Newark

element14 APAC

CAD Models

Download Vishay TLMG1100-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-07-02
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-10-21
LTD Date2023-04-30

Related Parts

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
CML CMDA19AY7D1S LED SMT 0603 2.2V 15mcd 170deg Green Part of the VCC Family of Products
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm

Descriptions

Descriptions of Vishay TLMG1100-GS08 provided by its distributors.

LED Uni-Color Green 572nm Automotive 2-Pin Chip 0603 T/R
Green 0603 160° 30 mA 2.1 V 35 mcd Surface Mount AEC Qualified LED
CHIPLED(SMD 0603-LED) GREEN U.BRIGHT-e4
SMD LED Case Style = Top Mount / LED Colour = Green / Luminous Intensity mcd = 35 / Series = TLMG / Peak Wavelength nm = 572 / Bulb Package = 0603 / Viewing Angle ° = 160 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 20
LED, GREEN, 1.6MM X 0.8MM, 35MCD, 575NM;; LED, GREEN, 1.6MM X 0.8MM, 35MCD, 575NM; Bulb Size:1.6mm x 0.8mm; LED Color:Green; Luminous Intensity:35mcd; Viewing Angle:80°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Color:Green

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLMG 1100-GS08
  • TLMG 1100GS08
  • TLMG-1100-GS08
  • TLMG1100-GS08.
  • TLMG1100GS08