What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TFDU6103-TR3

OptoEmitters, Receivers, Transceivers SIR 115.2kbits Side View
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFDU6103-TR3.

IHS

Datasheet13 pages12 years ago
Datasheet13 pages13 years ago

element14 APAC

Newark

iiiC

Supply Chain

Introduction Date2006-08-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-03-31
LTD Date2014-07-31

Descriptions

Descriptions of Vishay TFDU6103-TR3 provided by its distributors.

OptoEmitters, Receivers, Transceivers SIR 115.2kbits Side View
IRDA TX/RX 4Mbps 2.5V/3.3V/5V 8-Pin Ultra Small Profile T/R
TXRX IRDA 4MBIT 4MM SIDE 8-SMD
TRANSCEIVER, IR, 4MBPS, 1M; Data Rate Max:4Mbps; Data Transmission Distance:1m; Peak Wavelength:886nm; Supply Current:2mA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; MSL:MSL 4 - 72 hours; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.4V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFDU6103-TR3.
  • TFDU6103TR3