Vishay TCED1100

Darlington Output Optocoupler, 1-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCED1100.

IHS

Datasheet7 pages3 years ago
Datasheet10 pages24 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+433%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-12-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-04-13
LTD Date2009-04-17

Related Parts

VishayTCET1203
Optocoupler, Phototransistor Output Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1200
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1200G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay TCED1100 provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin DIL
OptoCouplers & OptoIsolators Photodarlington Out Single CTR >600%
DIP-4 CPLR SYSTEM U CTR>600%-e3
Optocoupler; No. of Channels:1; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:32V; Package/Case:4-DIP; Operating Temperature Range:-40 C to +100 C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric