Vishay TCDT1103

Optocoupler DC-IN 1-CH Trans DC-OUT 6-Pin PDIP
$ 0.262
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCDT1103.

IHS

Datasheet6 pages11 years ago
Datasheet8 pages0 years ago

Newark

element14

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-03-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP Tube
VishayTCDT1123G
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayMOC8103
MOC8103 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-OnCNY17F-3
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
onsemiMOC8104
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Black

Descriptions

Descriptions of Vishay TCDT1103 provided by its distributors.

Optocoupler DC-IN 1-CH Trans DC-OUT 6-Pin PDIP
DIP-6 CPLR SYSTEM A 100-200% CTR-e3
OptoCouplers & OptoIsolators Phototransistor Out
DIP-6, TH, 8.8mm × 6.4mm × 4.2mm
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
OPTOCOUPLER, PHOTOTRANSISTOR, 3750VRMS;; OPTOCOUPLER, PHOTOTRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:DIP; No. of Pins:6; Input Current Max:50mA
No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:5000Vrms; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:32V; Product Range:Tcdt1100 Series Rohs Compliant: No |Vishay TCDT1103.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCDT1103.