Vishay SIR892DP-T1-GE3

Single N-Channel 25 V 0.0032 Ohms Surface Mount Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR892DP-T1-GE3.

IHS

Datasheet13 pages11 years ago

element14 APAC

Farnell

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-02-26
LTD Date2019-08-26

Related Parts

Single N-Channel 20 V 0.0029 Ohms Surface Mount Power Mosfet - SOIC-8
Single N-Channel 30 V 3.5 mOhms Surface Mount Power Mosfet - PowerPAK SO-8
SiR166DP Series N-Channel 30 V 0.0040 Ohm 48 W SMT Mosfet - PowerPAK® SO-8

Descriptions

Descriptions of Vishay SIR892DP-T1-GE3 provided by its distributors.

Single N-Channel 25 V 0.0032 Ohms Surface Mount Power Mosfet - SOIC-8
MOSFET N-CH 25V 50A PPAK SO-8 / Trans MOSFET N-CH 25V 50A 8-Pin PowerPAK SO EP T/R
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:50000mA; Drain Source Voltage, Vds:25V; On Resistance, Rds(on):0.0042ohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:2.6V; Power Dissipation, Pd:5W ;RoHS Compliant: Yes
MOSFET, N CH, 25V, 50A, POWERPAK SO; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0025ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:50W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric