Vishay SIR892DP-T1-E3

MOSFET, N, SO-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 25V; On...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SIR892DP-T1-E3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR892DP-T1-E3.

Farnell

Datasheet7 pages17 years ago

Descriptions

Descriptions of Vishay SIR892DP-T1-E3 provided by its distributors.

MOSFET, N, SO-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 25V; On...
MOSFET, N, SO-8; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:25V; Cont Current Id:50A; On State Resistance:0.0032ohm; Voltage Vgs Rds on Measurement:10V; Case Style:PowerPAK; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Max Current Id:30A; Max Junction Temperature Tj:150°C; Max Voltage Vds:25V; Max Voltage Vgs:20V; Max Voltage Vgs th:2.6V; Min Voltage Vgs th:1V; Power Dissipation:5W; Power Dissipation Pd:50W; Rds Measurement Voltage:10V; Rise Time:18ns; Transistor Case Style:PowerPAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric