What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SIR184DP-T1-RE3

Trans MOSFET N-CH 60V 20.7A 8-Pin PowerPAK SO EP T/R
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR184DP-T1-RE3.

IHS

Datasheet13 pages8 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.36%

CAD Models

Download Vishay SIR184DP-T1-RE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2017-11-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay SIR184DP-T1-RE3 provided by its distributors.

Trans MOSFET N-CH 60V 20.7A 8-Pin PowerPAK SO EP T/R
N-Channel 60-V (D-S) Mosfet |Vishay SIR184DP-T1-RE3
MOSFET N-CHANNEL 60V SURFACE MOUNT POWERPAK SO-8
Power Field-Effect Transistor, 73A I(D), 60V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 60V, 73A, POWERPAK SO;
MOSFET N-CH 60V 20.7A/73A PPAK
PowerPAK SO-8 Pre-ordered Chips ROHS
MOSFET, N-CH, 60V, 73A, POWERPAK SO; Transistor Polarity:N Channel; Continuous Drain Current Id:73A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0047ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric