What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI8810EDB-T2-E1

N-Channel 20-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI8810EDB-T2-E1
$ 0.174
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI8810EDB-T2-E1.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
+483%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

20V 2.1A 500mW 76m´Î@4.5V1A 1V@250Ã×A P Channel XFBGA-4 MOSFETs ROHS
VISHAY SI8406DB-T2-E1 MOSFET Transistor, N Channel, 16 A, 20 V, 0.026 ohm, 4.5 V, 400 mV
Si8472DB Series N-Channel 20 V 44 mOhm Surface Mount Power Mosfet - MICRO FOOT
onsemiFDZ293P
Trans MOSFET P-CH 20V 4.6A 7-Pin BGA T/R

Descriptions

Descriptions of Vishay SI8810EDB-T2-E1 provided by its distributors.

N-Channel 20-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI8810EDB-T2-E1
20V 2.1A 72m´Î@4.5V1A 500mW 900mV@250Ã×A N Channel BGA-4 MOSFETs ROHS
Small Signal Field-Effect Transistor, 2.1A I(D), 20V, 1-Element, N-Channel, Silicon, Trench Mosfet FET
Trans MOSFET N-CH 20V 2.9A 4-Pin Micro Foot T/R
20V, 2.9A, 0.072ohm, TrenchFET®, N-Channel, MICROFOOT 0.8X0.8
MOSFET N-CH 20V 2.1A MICROFOOT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric