Vishay SI7461DP

Power Field-Effect Transistor, 8.6A I(D), 60V, 0.0145ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7461DP.

IHS

Datasheet6 pages19 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay SI7461DP provided by its distributors.

Power Field-Effect Transistor, 8.6A I(D), 60V, 0.0145ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-Channel 60-V (D-S) MOSFET
SI7461DP VISHAY QFN
; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:8.6A; On Resistance, Rds(on):0.019ohm; Package/Case:SO-8 PowerPAK; Termination Type:SMD; Power Dissipation, Pd:1.9W; Current, Idm pulse:60A ;RoHS Compliant: Yes
MOSFET, P, POWERPAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:8.6A; Resistance, Rds On:0.019ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:-3V; Case Style:SOIC PowerPAK; Termination Type:SMD; Current, Idm Pulse:60A; Device Marking:SI7461DP; External Depth:5.15mm; External Length / Height:1.07mm; No. of Pins:8; P Channel Gate Charge:121nC; Power Dissipation:1.9W; Power, Pd:1.9W; Resistance, Rds on Max:0.015ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Thermal Resistance, Junction to Case A:1°C/W; Time, Fall:90ns; Time, Rise:20ns; Time, t Off:205ns; Time, t On:20ns; Voltage, Vds Max:60V; Voltage, Vgs th Min:-1V; Width, External:6.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric