Vishay SFH6325

High Speed Optocoupler, Dual Channel, 1 MBd, Transistor Output
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6325.

IHS

Datasheet9 pages9 years ago
Datasheet7 pages14 years ago

Future Electronics

Newark

CAD Models

Download Vishay SFH6325 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-09-01
LTD Date2018-03-02

Descriptions

Descriptions of Vishay SFH6325 provided by its distributors.

High Speed Optocoupler, Dual Channel, 1 MBd, Transistor Output
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5300V Isolation, 1MBps
Optocoupl DC-IN 2-CH Trans W/Base DC-OUT 8-Pin PDIP
OptoCouplers & OptoIsolators 1Mbd Open Collector Dual Channel
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
OPTOISOLATOR TRANS 5.3KVRMS 8DIP
Optocoupler; No. of Channels:2; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:25mA; Output Voltage Max:25V; Package/Case:8-DIP; CTR Min:5%; Common Mode Ratio:1000; Data Rate Max:1Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6325.