What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKP1841315634

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 0.748
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1841315634.

IHS

Datasheet7 pages3 years ago

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Epcos B32022 15nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Yageo GroupR413I2150DQ00M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1841315634 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 630V PP 5% (18 X 6.5 X 12.5mm) Radial 15mm 100C Bulk
Film Capacitor; Capacitance:0.015µF; Capacitance Tolerance:± 20%; Series:MKP1841; Voltage Rating:630V; Capacitor Dielectric Type:Polypropylene; Lead Spacing:15mm; Termination Type:Radial Leaded; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1841-315-634
  • MKP1841-315-634