What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MAL223551003E3

235 EDLC-HVR Seris 3.0 V 20 F 16x20 mm LS=7.5 mm Radial Enycap SuperCapacitor
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL223551003E3.

IHS

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-4.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay MAL223551003E3 provided by its distributors.

235 EDLC-HVR Seris 3.0 V 20 F 16x20 mm LS=7.5 mm Radial Enycap SuperCapacitor
Ruggedized Electrical Double Layer Energy Storage Capacitor 20F -20% to 50% 3V 2-Pin Radial Leaded
Avnet Japan
20F 3V -20%~50% 2000h@ 85¡ãC 22m¦¸@ 1kHz 16mm*20mm*22mm
Electric Double Layer Capacitor, Electric Double Layer, 3V, 50% +Tol, 20% -Tol, 20000000uF, Through Hole Mount
SUPERCAPACITOR, AEC-Q200, 20F, 3V, RAD;
Cap Supercap 20F 3V -20% to 50% (16 X 20mm) Radial Aluminum Cylindrical Can 7.5mm 8000uA 0.028 Ohm 2000h 85C Ammo/Tray Automotive
SUPERCAPACITOR, EDLC, 20F, 3V, RADIAL; Capacitance:20F; Voltage(DC):3V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +50%; Lead Spacing:7.5mm; Lifetime @ Temperature:2000 hours @ 85°C; Capacitor Case / Package:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric