Vishay IRFU420

2.5A, 500V, 3.000 Ohm, N-Channel Power MOSFETs | MOSFET N-CH 500V 2.4A I-PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU420.

Newark

Datasheet11 pages14 years ago
Datasheet8 pages16 years ago

IHS

DigiKey

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Descriptions

Descriptions of Vishay IRFU420 provided by its distributors.

2.5A, 500V, 3.000 Ohm, N-Channel Power MOSFETs | MOSFET N-CH 500V 2.4A I-PAK
Trans MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK
Compliant Through Hole 2.39 mm 6.22 mm 6.73 mm 329.988449 mg 16 ns Contains Lead
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.4A; Drain Source Voltage Vds:500V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:42W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-251; No. of Pins:3; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:TO-251 (I-Pak); Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:7.7A; Turn Off Time:16ns; Turn On Time:8.6ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU420.