What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IMC1210ER1R0K

Inductor Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 400mA 1210 T/R
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1210ER1R0K.

IHS

Datasheet2 pages6 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-3.89%

CAD Models

Download Vishay IMC1210ER1R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
Inductor RF Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Inductor RF Molded Wirewound 1uH 10% 7.96MHz 50Q-Factor 0.45A 0.5Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
TAIYO YUDENLK16081R0K-T
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.6Ohm DCR 0603 T/R

Descriptions

Descriptions of Vishay IMC1210ER1R0K provided by its distributors.

Inductor Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 400mA 1210 T/R
IMC Series 1210 1 uH 10 % 400 mA SMT Molded Wirewound Inductor
General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210
7.96MHz 120MHz 400mA 30@7.96MHz 1¦ÌH 700m¦¸ ¡À10% 1210 3.2mm*2.49mm*2.41mm
WIREWOUND INDUCTOR, 1UH 400MA 10% 120MHZ; WIREWOUND INDUCTOR, 1UH 400MA 10% 120MHZ; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.7ohm; Q Factor:30; DC Current Rating:400mA; Self Resonant Frequency:120MHz; Q Test Frequency:7.96MHz; Inductor Case Style:1210

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC-1210ER1R0K
  • IMC1210ER1R0K.