What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ILBB0402ER241V

ILBB Series 0402 240 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0402ER241V.

IHS

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.85%

CAD Models

Download Vishay ILBB0402ER241V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENBK1005LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL241-TV
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R
TAIYO YUDENBK0603HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.65Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Vishay ILBB0402ER241V provided by its distributors.

ILBB Series 0402 240 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead
Multi-Layer Ferrite Beads 240ohms Low Speed 25%
Ferrite Bead, 1 Function(s), 0.2A, 2 Pin(s)
200mA 240¦¸@100MHz 700m¦¸ 0402 1mm*500¦Ìm*600¦Ìm
Multilayer Ferrite Beads; Inductor Type:Ferrite Bead; Series:ILBB-0402; Inductance Tolerance:± 25%; DC Resistance Max:0.7ohm; DC Current Rating:0.2A; Package/Case:0402; Core Material:Ferrite; Current Rating:0.2A; Impedance:240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB0402ER241V.