Vishay IFSC1111ABER4R7M01

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.08A 0.221Ohm DCR 1111 T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1111ABER4R7M01.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages14 years ago

Farnell

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+146%

CAD Models

Download Vishay IFSC1111ABER4R7M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENNRS6012T4R7MMGG
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.55A 0.15Ohm DCR 2424 T/R
TAIYO YUDENNRS4012T4R7MDGJV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A Embossed T/R
TAIYO YUDENNRS6012T4R7MMGGV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.55A Embossed T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.55A 0.12Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.55A 0.163Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 1.7A 0.1967Ohm DCR T/R

Descriptions

Descriptions of Vishay IFSC1111ABER4R7M01 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.08A 0.221Ohm DCR 1111 T/R
Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 1.4A 1111 T/R
Avnet Japan
Inductor 4.7μH 1.2A 1.4A 156mΩ ±20% 100kHz 1111, TH, SMD, 2.9mm × 2.9mm × 1.3mm
IFSC Series 4.7 uH ±20 % Tolerance 1.4 A 156 mOhm SMT Shielded Power Inductor
INDUCTOR, 4.7UH, 1.4A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1111AB-01 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.156ohm; RMS Current (Irms):1.4A; Saturation Current (Isat):1.2A; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1111ABER4R7M01.