Vishay IFSC1111ABER100M01

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.9A 0.496Ohm DCR 1111 T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1111ABER100M01.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages14 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-17.66%

CAD Models

Download Vishay IFSC1111ABER100M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENNRS6012T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.24Ohm DCR 2424 Automotive T/R
TAIYO YUDENNRS6010T100MMGF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 T/R
TAIYO YUDENNRS5014T100MMGGV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.05A 240mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.26Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 237mOhm DCR 2020 Blister T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R

Descriptions

Descriptions of Vishay IFSC1111ABER100M01 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.9A 0.496Ohm DCR 1111 T/R
Ind High Current Shielded Wirewound 10uH 20% 100KHz 1A 1111 T/R
Avnet Japan
IFSC Series 10 uH ±20 % Tolerance 1 A 336 mOhm SMT Shielded Power Inductor
INDUCTOR, 10UH, 1A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1111AB-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.336ohm; RMS Current (Irms):1A; Saturation Current (Isat):800mA; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1111ABER100M01.