Vishay GSOT05C-GS08

Trans Voltage Suppressor Diode, 612W, 5V V(RWM), Bidirectional, 2 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT05C-GS08.

Official Datasheet14 years ago

CAD Models

Download Vishay GSOT05C-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-06-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-09-11
LTD Date2014-03-11

Descriptions

Descriptions of Vishay GSOT05C-GS08 provided by its distributors.

Trans Voltage Suppressor Diode, 612W, 5V V(RWM), Bidirectional, 2 Element, Silicon
ESD SUPPRESSOR DIODE TVS BI-DIR 3-PIN SOT-23
TVS DIODE ARRAY, 504W, 5V, SOT-23
ESD PROTECTION DIODE, 300W, COMMON ANODE, SOT-23<AZ
ESD Protection BI 6V SOT23 RoHSconf
Two-Line ESD-Protection in SOT-23
DIODE, TVS, ARRAY, 5V, SOT23; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:27.5V to 30.7V; Clamping Voltage Vc Max:16V; Peak Pulse Current Ippm:30A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:6.8V; Diode Configuration:Bidirectional; Diode Type:ESD Protection; Package / Case:SOT-23; Peak Pulse Power:480W; Stand-off Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT05C-GS08.